2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £4,913.000 |
Product Information
Product Overview
The cRIO-9067 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Xilinx Zynq-7000
2 Core
1GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
8
NI CompactRIO Chassis
Linux
cRIO-9067
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate