Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3,177.000 |
Product Overview
FLUKE-805 FC/805 ES is a bundle of Fluke 805 FC vibration meter and the Fluke 805 ES is an external vibration sensor. The Fluke 805 FC vibration meter is the most reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration, bearing health and machine health. Using the Fluke Connect mobile app, it’s now easier than ever to manage your vibration screening workflow. The external vibration sensor is ideal in situations for which it is either difficult or impractical to use the onboard vibration sensor tip of the 805 vibration meter. The 805ES allows users to take measurements in crowded or hard-to-reach locations, behind machine guards or enclosures, or in out-of-reach places where it is difficult to apply sufficient manual pressure to the 805 vibration meter.
- 805 FC: provides consistent data quality at both low and high frequency ranges
- Reliable, repeatable, accurate device for checking bearings and overall vibration
- Offers four-level severity scale to assess urgency of problems and bearing condition
- Allows the user to view trending in Microsoft® Excel using pre-built templates
- Compares vibration levels with ISO-10816 severity scales and stores results to Fluke connect cloud
- Measures temperature with spot IR sensor to increase diagnostic capabilities
- Holds and saves up to 3,500 measurements in on-board memory
- Provides large high-resolution display for easy navigation and viewing
- 805 ES: low-profile 90-degree sensor body allows the sensor to get into tight spots
- Rugged, sealed cable connector with strain relief tail reduces cable wear
Contents
Fluke 805 FC vibration meter and the Fluke 805 ES external vibration sensor, USB cable, Storage case, Belt holster, Quick reference guide, Two (2) AA batteries.
Technical Specifications
100mV/g
80kHz
71mm
-
10Hz to 1kHz
241mm
58mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate