Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part NoAT6
Order Code1430722
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
External Height160mm
Accuracy0.05%
Sampling Time0.5s
External Width58mm
Detecting Distance Max500mm
External Depth39mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This digital tachometer provides fast and accurate Non-contact RPM and surface speed measurements of rotating objects. It uses the CPU technique, photoelectrical technique, and junction laser technique for one instrument combined PHOTO TACH. (RPM&REV).
- Two test modes: rotate speed mode (unit: RPM) & count mode (unit: REV)
- Wide measure range and high resolution
- High visible digital LCD and Backlight display
- Built-in memory recalls Max Min and Last value stored
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
Accuracy
0.05%
External Width
58mm
External Depth
39mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
External Height
160mm
Sampling Time
0.5s
Detecting Distance Max
500mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90292031
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2