Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £352.540 | 
| 5+ | £325.000 | 
| 10+ | £318.500 | 
| 25+ | £312.000 | 
| 50+ | £305.500 | 
Product Information
Product Overview
The LEO2 / 300BAR / 81021.1 is a compact digital manometer with micro-processor controlled, highly accurate and versatile pressure measuring instrument with digital indication. The piezoresistive pressure transducer as the heart of the instrument has gone through extensive pressure and temperature tests. Its characteristics are stored in the instruments internal EEPROM. The micro-processor of the LEO2 reads the characteristic values and calculates therefrom the pressure to an accuracy of <lt/>0.1%FS at room temperature. The pressure is measured twice per second and displayed. The top display indicates the actual pressure, the bottom display shows the Maximum or Minimum pressure since the last RESET.
- 2 Operating Keys
- The ZERO Function Allows to Set any Value as a New Zero Reference
Applications
Industrial, Sensing & Instrumentation, Test & Measurement
Technical Specifications
0bar to 300bar
-
Sealed Gauge
300bar
-
UNF
LEO 2 Series
Digital
0bar
0.1%
3VDC
0°C
50°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Technical Docs (2)
Alternatives for LEO2 / 300BAR / 81021.1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate