Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £41.220 |
Price for:Each
Minimum: 1
Multiple: 1
£41.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992868
Order Code4060388
Technical Datasheet
Measurement Max160000lx
Resolution (lx)1lx
Accuracy5%
External Height184.2mm
External Width57mm
External Depth63mm
Product Range-
SVHCTo Be Advised
Product Overview
SenseCAP LoRaWAN S2102 light intensity sensor satisfies industrial wireless long-distance data acquisition with a wide measuring range from 0 to 160000 Lux, with an accuracy of ±5% and resolution of 1 Lux. It enables low maintenance cost for its robustness, long battery usage, and built-in Bluetooth for OTA configuration and remote device management.
- Operating temperature range from -40 ~ 85℃
- IP66 rating
- Bluetooth configuration in 1 min
- Easily get data, no clunky software interfaces
- Visualize data and monitor with SenseCAP Mate APP
- LoRaWAN wireless transmission
- Supported by Worldwide LoRaWAN Networks
Contents
Sensor node x 1, Bracket x 1, Quick start guide x 1, KA4 x 20mm self-drilling screw.
Technical Specifications
Measurement Max
160000lx
Accuracy
5%
External Width
57mm
Product Range
-
Resolution (lx)
1lx
External Height
184.2mm
External Depth
63mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091