Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £52.930 |
10+ | £45.800 |
Price for:Each
Minimum: 1
Multiple: 1
£52.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This Multicomp Pro mini anemometer MP780860 offers an effective way of measuring air velocity, volume and temperature. They are most commonly used for testing the efficiency of ventilation systems, heating and air-conditioning system but find regular use in controlled laboratory testing in applications such as wind tunnels. They are also used for measuring outdoor wind conditions, parts of the manufacturing process, air intake and more.
- Displayed units: m/s, ft/min, km/h, mph and knots
- Air temperature: -10 to 60°C
- Accuracy: ±3.5%
- Bluetooth interface transferring files to portable devices
- Dimensions (HxWxD): 185x55x38mm
- Weight: 139g
- Auto power off and disable auto power off
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Laboratory, Environmental, Heating and Ventilation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Operating Temperature Min
0°C
External Height
213mm
External Depth
54mm
Operating Temperature Max
50°C
External Width
36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29