Quantity | Price (ex VAT) |
---|---|
1+ | £4,090.240 |
Product Information
Product Overview
PQ3100-94 is a power quality analyser, maintain and manage power supplies and analyse problems more easily and reliably than ever before. It can measure all parameters at once, including power, harmonics and anomaly waveforms. The instruments also provide simple setup functionality for automatically configuring recording parameters for popular applications. Measurement functionality and data recording capabilities that ensure you’ll capture the full picture with a single measurement. Typical applications include Investigate power supply conditions, prevent power supply problems, perform load rejection testing of solar power systems.
- Mid-range model
- Analyse equipment power problems
- Record quality data for power systems
- Measure AC/DC power
- Simple setup with QUICK SET and one-touch setup
- Record event waveforms of up to 11 sec. in duration
- 8 hours of battery operation
- 200ms and 600ms data save capability
- CAT III (1000V)/CAT IV (600V)
- Display event statistics and demand recording
Contents
Power quality analyser, Voltage cord L1000-05, AC adapter Z1002, Battery pack Z1003, USB cable, Colour clips, Spiral tubes, Strap, User manual, Measurement guide, AC flexible current sensor CT7045 (×4), Carry case C1009, SD memory card Z4001.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PQ3100 Power Analyzer, Voltage Cord, AC Adapter, Battery Pack, USB Cable, Current Sensor, Case
To Be Advised
PQ3100 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate