Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760864
Order Code3941531
Product RangeMulticomp Pro Continuity Testers
Technical Datasheet
421 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £16.470 |
3+ | £13.590 |
Price for:Each
Minimum: 1
Multiple: 1
£16.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760864
Order Code3941531
Product RangeMulticomp Pro Continuity Testers
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance1000ohm
External Height96mm
External Width47mm
External Depth33mm
Product RangeMulticomp Pro Continuity Testers
SVHCNo SVHC (21-Jan-2025)
Product Overview
That MP760864 is a pocket-sized continuity tester with a remote probe. Ideal for testing local components, devices, and cable assemblies but also for installed cables using the remote probe.
- Ideal for use in verifying connections and labeling conductors
- Remote or local continuity testing
- Remote probe with holder
- Remote flashing LED continuity indication (green/red for polarity reverse)
- Croc clip type probes
Applications
Test & Measurement, Computers & Computer Peripherals, Electronics Service, Domestic, Hobby & Education, Industrial Maintenance, Maintenance & Repair, Utilities
Contents
x1 Continuity Tester (main pulsing unit); x1 Remote Probe Continuity Indicator (red/green bi-color LED)
Warnings
Do not connect to a live circuit
Notes
3 Years Manufacturer Warranty. Power supply: 9 Volt Battery
Technical Specifications
Tester Type
Network Cable Tester
External Height
96mm
External Depth
33mm
SVHC
No SVHC (21-Jan-2025)
Resistance
1000ohm
External Width
47mm
Product Range
Multicomp Pro Continuity Testers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68