Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £995.680 |
Price for:Each
Minimum: 1
Multiple: 1
£995.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-991300N
Order Code3277197
Technical Datasheet
Conductivity Range0µS/cm to 3999µS/cm
Resolution (ppm)1ppm
Accuracy-
Calibration TypeEC, pH, TDS, Temperature
External Height152mm
External Width58mm
External Depth30mm
Weight320g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Simply press a button to go from one parameter to the next. Calibration is automatic for ease of use with auto-buffer recognition. The LCD is dual level with a continuous temperature display in either °C or °F, and with a stability indicator to ensure accuracy. Ideal for industrial, production and field use, saving both time and resources.
- Measuring pH, conductivity, TDS and temperature all with one probe
Contents
Supplied with combination probe/electrode and battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Conductivity Range
0µS/cm to 3999µS/cm
Accuracy
-
External Height
152mm
External Depth
30mm
Product Range
-
Resolution (ppm)
1ppm
Calibration Type
EC, pH, TDS, Temperature
External Width
58mm
Weight
320g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.787436