Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Handheld miniature loop calibrator
- Five precalibrated settings: 4, 8, 12, 16 and 20mA
- Easy one-hand operation
- Source mode provides up to 30VDC excitation
- Simulate mode controls loop current with external power
Contents
Calibrator, 203mm (8") leads with alligator clips, 9V battery, Operator's manual.
Technical Specifications
Calibration Type
Current, Voltage
External Width
61mm
Accuracy
?0.075%
Operating Temperature Min
-18°C
Product Range
-
External Height
97mm
External Depth
25mm
Weight
227g
Operating Temperature Max
49°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2395