Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 715
Order Code4314499
Also Known As95969050692, GTIN UPC EAN: 0095969050692
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,806.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,806.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 715
Order Code4314499
Also Known As95969050692, GTIN UPC EAN: 0095969050692
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height187mm
External Width87mm
External Depth32mm
AccuracyVoltage:0.01%+2LSD, Current:0.015%+2LSD
Weight330g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. With a push button interface the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measure loop current (0-20mA, 4-20mA) signals with very high accuracy of 0.015% and 1mA resolution
- Measure voltage output process signals from PLCs, transmitters
- Source or simulate 24 mA loop current
- Source voltage to 100mV or 10V
- 24V loop supply with simultaneous current measurement
Contents
Protective Yellow Holster with Test Lead Storage, Instructions Sheet (14 languages), single 9V, PP3 alkaline battery, Test Leads and Crocodile Clips & NIST- traceable calibration report and data.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Calibration Type
Current, Voltage
External Width
87mm
Accuracy
Voltage:0.01%+2LSD, Current:0.015%+2LSD
Operating Temperature Min
-10°C
Product Range
-
External Height
187mm
External Depth
32mm
Weight
330g
Operating Temperature Max
55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02