Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7,033.000 |
Price for:Each
Minimum: 1
Multiple: 1
£7,033.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No7102-256
Order Code3470988
Calibration TypeTemperature
External Height310mm
External Width180mm
External Depth240mm
Accuracy± 0.25°C
Weight6.8kg
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Temperature
External Width
180mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
310mm
External Depth
240mm
Weight
6.8kg
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10