Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8,611.000 |
Product Information
Product Overview
FLUKE-754 is a documenting process calibrator with HART communication. The 754 is a power multifunction documenting calibrator that users can use to download procedures, lists, and instructions created with software, or upload data for printing, archiving, and analysis. The powerful built-in HART interface is capable of performing nearly all the day-to-day tasks users now perform with a separate communicator. It sources, simulates and measures pressure, temperature, and electrical signals with one rugged, hand-held device. For documentation, the 754 automates calibration procedures and captures users' data. It helps users to meet rigorous standards like ISO 9000, FDA, EPA, and OSHA regulations. Plus, the new improved graphical screen, Li-Ion battery for longer life, USB port, and accessories help you work smarter and faster. Agency approvals include CAN/CSA C22.2 No 1010.1-92, ASNI/ISA S82.01-1994, UL3111, and EN610-1:1993.
- Handles fast pulsed RTD transmitters and PLCs, with pulses as short as 1ms
- Holds up to a full week of downloaded procedures and calibration results
- Provides easy-to-use multi-lingual interface
- Features a bright white dual display for reading both sourced and measured parameters simultaneously
- Includes rechargeable Li-ion battery for 10hour uninterrupted use
- Offers compatibility with many asset management software packages
- Operating temperature range from -10°C to 50°C
- Size is 136 x 245 x 63mm
Contents
Documenting process calibrator with HART communication, BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2 sample software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of "extended tooth" alligator clips, Two sets AC280 hook clips, C799 soft field case, USB communication cable, FLUKE 754HHC HART communications cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Pressure, Resistance, Temperature, Voltage
136mm
0.0005%
-10°C
-
63mm
245mm
1.2g
50°C
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate