Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,145.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 707
Order Code3890508
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height164mm
External Width75mm
External Depth47mm
Accuracy0.015
Weight224g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The fastest, one-handed tool for loop checks. The Fluke 707 Loop Calibrator is a high performance solution for calibration, repair and maintenance of current loops. The new "Quick Click" knob making it extremely fast and easy to use.
- One handed user interface with "Quick Click" detented knob
- mA sourcing, simulation and measurement
- 0.015% accuracy and 0.001 mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24 V Loop supply with mA measure, including 250Ω HART resistor
- 0-28 VDC measurement to check Loop Voltage
- Easy battery exchange without opening the case
- Compact case with separate protective holster
- Three year warranty
Contents
Loop Calibrator, AC70A Alligator Clips, C10 protective yellow holster with Flex-Stand™, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Calibration Type
Current, Voltage
External Width
75mm
Accuracy
0.015
Operating Temperature Min
-10°C
Product Range
-
External Height
164mm
External Depth
47mm
Weight
224g
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74