Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101A
Order Code3808414
Product RangeNOMAD Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £135.990 |
Price for:Each
Minimum: 1
Multiple: 1
£135.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101A
Order Code3808414
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeState
Product RangeNOMAD Series
Product Overview
OM-CP-STATE101A is a state data logger. OM-CP-STATE101A senses input transitions or contact closures from external sources such as transducers and/or state initiators and records the time and input state of the device when a transition occurs. Once activated the data logger senses and records transition or state changes at the input.
- 10 year battery life
- 4Hz second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 406,323 reading storage capacity
- Optional memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
Contents
State Data Logger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
State
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895