| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £434.810 |
Product Information
Product Overview
OM-EL-DATAPAD allows users of compatible OM-EL-USB Series data loggers to configure their units and download data and view logging results on-the spot rather than removing the logger from the environment being measured and taking it to their PC. This allows continual logging with shorter breaks in data collection, less travel for the user, on-site data collection in graph, legend and summary format and the ability for users to reconfigure loggers in “the field”. The logger is connected to the OM-EL-DATAPAD via a standard USB port at the top of the viewer. Once connected, the user is guided through a simple touchscreen menu with options to set-up logger, stop logger and download and view data.
- Collects and stores data from at least 500 data loggers
- View downloaded data with general trend and summary screens
- Full or quick set-up of compatible OM-EL-USB series data loggers
- Touch screen interface for navigation of menus
- 2.8" TFT display
- Stored data can be transferred to a PC via micro USB cable
- Use the OM-EL-WIN-USB Windows software to graph data and export to excel
- Integral rechargeable lithium battery provides up to 8hours
Contents
Handheld programmer and data collector, 1m (3.3') USB cable, Rechargeable lithium battery, Operator’s manual.
Technical Specifications
Programmer & Data Collector
No SVHC (04-Feb-2026)
OM-EL-USB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate