Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780304-01
Order Code3621705
Product RangeUSB-9219
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780304-01
Order Code3621705
Product RangeUSB-9219
Technical Datasheet
Product TypeC Series Universal Analogue Input Device
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
Operating Temperature Range0°C to +60°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeUSB-9219
SVHCTo Be Advised
Technical Specifications
Product Type
C Series Universal Analogue Input Device
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
0°C to +60°C
Product Range
USB-9219
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45