Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEILHAUS
Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
Order Code1286548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £387.470 |
| 5+ | £372.850 |
| 10+ | £359.290 |
| 20+ | £346.680 |
Price for:Each
Minimum: 1
Multiple: 1
£387.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
Order Code1286548
Technical Datasheet
No. of Channels8Channels
Sampling Rate8kSPS
Input Voltage Max20V
Input Current Max20mA
Bandwidth-
External Height152.4mm
External Width101.6mm
External Depth25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LabJack U12 is a measurement and automation peripheral that enables the connection of a PC to the real-world
- USB connector
- DB25 digital I/O connector
- Status LED,
- 30 screw terminals
Applications
Test & Measurement
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
20V
Bandwidth
-
External Width
101.6mm
Product Range
-
Sampling Rate
8kSPS
Input Current Max
20mA
External Height
152.4mm
External Depth
25.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1