Quantity | Price (ex VAT) |
---|---|
1+ | £880.580 |
Product Information
Product Overview
3-channel analogue input and DIO module. This is a web-based Ethernet I/O module that features a built-in web server which allows remote configuration, I/O monitoring and I/O control simply by using a regular web browser. Remote control is as easy as browsing the Internet. It offers easy and safe access for users at anytime and from any location and also supports the Modbus TCP protocol that ensures perfect integration with SCADA software. Suitable for (building, factory, machine) automation, remote maintenance, remote diagnosis, testing equipment.
- Support for both Modbus® TCP and Modbus UDP protocols
- 10/100 base-TX with Auto MDI/ MDI-X Ethernet port
- ID, password and IP filter security
- Operating temperature range from -25 to 75°C (-13 to 167°F)
- Dual watchdog
Contents
3-ch analogue input and DIO module, Wall mount bracket, Quick start guide, Utility software, Operator’s manual on CD.
Technical Specifications
3Channels
10V
-
72mm
OME-ET-7000 Series
10SPS
20mA
123mm
35mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate