Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3262663
Your Part Number
13 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3,781.000 |
Price for:Each
Minimum: 1
Multiple: 1
£3,781.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3262663
Technical Datasheet
No. of Channels80Channels
Sampling Rate-
Input Voltage Max300V
Input Current Max1A
Bandwidth45MHz
External Height133mm
External Width426mm
External Depth341mm
Product Range-
SVHCTo Be Advised
Product Overview
34980A is a multifunction switch/measure unit. It is a compact, economical, one-box solution for medium to high-density switch/measure applications in design verification, automated test and data acquisition.
- 8-slot mainframe with 21 mix-and-match plug-in modules
- Up to 560 2-wire multiplexer channels or 4096 matrix cross-points
- Switching DC to 26.5 GHz, digital I/O, D/A converters and counter/totalizer functionality
- Scans up to 1000ch/sec
- LAN, USB 2.0, and GPIB connectivity
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
300V
Bandwidth
45MHz
External Width
426mm
Product Range
-
Sampling Rate
-
Input Current Max
1A
External Height
133mm
External Depth
341mm
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3