Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC2DLQR
Order Code2401839
Product RangeMCM2D
Technical Datasheet
975 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £0.435 |
25+ | £0.402 |
100+ | £0.380 |
250+ | £0.282 |
1500+ | £0.267 |
3000+ | £0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC2DLQR
Order Code2401839
Product RangeMCM2D
Technical Datasheet
Switch TerminalsSMD
Product RangeMCM2D
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force190gf
Contact Rating50mA at 12VDC
Operating Force190gf
Switch Dimensions (L x W)4.3mm x 4.1mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The MC2DLQR is a Miniature Double Action Switch with SMD terminals. The M2D series 4.1mm x 4.3mm compact-sized switch measures 0.6mm height.
- 500mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
4.3mm x 4.1mm
Illumination
Non Illuminated
Product Range
MCM2D
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
190gf
Operating Force
190gf
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454