Print Page
24 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £10.520 |
5+ | £10.050 |
10+ | £9.480 |
20+ | £8.980 |
50+ | £8.520 |
Price for:Each
Minimum: 1
Multiple: 1
£10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MA1-8053 Yellow shroud is designed for tough industrial environments and can be used in many different applications by OEMs, panel builders, contractors etc. ABB offers a complete range of 22mm pushbuttons, emergency stops, selector switches and signalling units. These are complemented with casings and a wide range of accessories. The main advantages are the robustness and the fast and easy installation, ensuring cost efficiency for our customers. The ABB Pilot devices are suitable for all types of industrial environments, indoor as well as outdoor, including trucks, buses, trains and buildings.
- The MA1-8053 Yellow shroud works as a protection for emergency stop pushbuttons from the ABB Compact series of signalling devices
- The accessory for emergency stop and machine stop pushbuttons is equipped with anti-rotation tabs, a slot for a padlock and a water drain
- Suitable for: MPET3, MPET4, MPEP3, MPEP4, MPEK3, MPEK4, MPMT3, MPMT4, MPMP3, MPMP4,
- Beyond shrouds: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
For Use With
ABB Modular Series Switches
SVHC
To Be Advised
Product Range
Modular
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02