Print Page
3,820 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £3.840 |
5+ | £3.760 |
10+ | £3.690 |
20+ | £3.610 |
50+ | £3.530 |
Price for:Each
Minimum: 1
Multiple: 1
£3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No92-851.342
Order Code2292950
Product Range92
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles1 Pole
Contact Current Max50mA
Contact Voltage AC Max42V
For Use WithEao 92 Series 16mm Pushbutton Operators
Contact Voltage DC Max42V
Product Range92
Product Overview
92-851.342 is an illuminative, PCB mounting switching element. It features ≥500 000 cycles of operation at 42VDC, 50mA, according to IEC 60512-5-9c, When attention is paid to the direction of current flow from terminal 3/4 to 1/2 the electrical life can be prolonged. Mechanical lifetime is ≥1 million cycles of operation (switching element under overlay), ≥5 million cycles of operation (switching element without overlay).
- Momentary switching action, short-travel element switching system
- Switching voltage is minimum 50mVAC/DC, maximum 42VAC/DC
- Switching current : minimum 10μAAC/DC, maximum 100mA AC/DC
- Power rating is 2W maximum
- Electric strength: 500VAC, 50Hz, 1 minute according to DIN IEC 60512-2-4a
- PCB terminal, gold contact material
- Operating force is 4.0N ±0.2N
- Operating temperature range from -25°C to +70°C
- IP40 switching element (flux proof to DIN 41640 Part 84), IP65 (front side with overlay foil)
- Plastic material
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
50mA
For Use With
Eao 92 Series 16mm Pushbutton Operators
Product Range
92
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681