Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £18.690 |
5+ | £18.320 |
10+ | £17.940 |
20+ | £17.570 |
Product Information
Product Overview
Harmony 9001K contact block uses screw-clamp terminals and has 1 x NO + 1 x NC contacts. It is compatible with Harmony 9001K push-buttons and switches. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on 9001K complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. Its clear colour of cover allows users to identify it visually at a distance. It protects operators from unexpected contact with live circuits due to its IP20 protection index.
- Fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Clear labelling of the contact wiring and terminals names on the side of the block
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- Vibration resistant screw clamp connection terminals
Technical Specifications
Screw Clamp
3A
Schneider Harmony 9001SK Series 30mm Control & Signalling Units
Harmony 9001K
1 Pole
240V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate