Print Page
2 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £154.250 |
5+ | £117.520 |
10+ | £115.170 |
Price for:Each
Minimum: 1
Multiple: 1
£154.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6254 series general Industrial Foot Switch features rigorous and tough die-cast aluminium foot switch offering a wide variety of switching combinations with unlimited cordset options that can be sealed up to IP68 upon request. The foot guard options and colour options are available upon request. It is ideal for remote switching in harsh environmental conditions where durability is required.
- Low profile designed to reduce operator fatigue
- Guard in stove enamelled mild steel as standard
- IP40 Protection rating (IP68 upon request)
Applications
Industrial
Technical Specifications
For Use With
Foot Operated Switches
External Width
95mm
Product Range
6254
IP / NEMA Rating
-
External Depth
47mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78