Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No18-000-0042
Order Code106213
Product Range18
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No18-000-0042
Order Code106213
Product Range18
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom125V
Contact Voltage DC Nom5VDC
Contact Current Max10A
Switch TerminalsSolder
Product Range18
Alternatives for 18-000-0042
1 Product Found
Product Overview
The 18-000-0042 is a double-pole double-throw (DPDT) Voltage Selector Switch with solder terminals.
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
5VDC
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2022)
Contact Voltage AC Nom
125V
Contact Current Max
10A
Product Range
18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008