Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-4-17-38
Order Code1653422
Product RangeMLRR-4 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.020 |
10+ | £0.829 |
25+ | £0.762 |
50+ | £0.717 |
100+ | £0.671 |
Price for:Each
Minimum: 1
Multiple: 1
£1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-4-17-38
Order Code1653422
Product RangeMLRR-4 Series
Technical Datasheet
Product RangeMLRR-4 Series
Contact ConfigurationSPST
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200VDC
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max38AT
Product Overview
The MLRR-4 series 15.2mm Sub-miniature Close Differential Reed Switch has glass envelope and capable of switching 200VDC at 20W with close differential (CD) characteristics. It can handle lamp loads up to 2W at 14V with no suppression circuitry. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.
- 10GΩ Minimum insulation resistance
- <lt/>100mΩ Contact resistance
- Low close/open hysteresis
- Available sensitivity range of 17 to 38AT
- Zero operating power required for contact closure
Applications
Communications & Networking, Security, Commercial, Automation & Process Control, Industrial
Technical Specifications
Product Range
MLRR-4 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
38AT
Contact Configuration
SPST
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
17AT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544