Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDRR-129-62-68
Order Code4332337
Product RangeDRR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDRR-129-62-68
Order Code4332337
Product RangeDRR
Technical Datasheet
Operate AT Min62AT
Operate AT Max68AT
Product RangeDRR
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DRR-129-62-68 is a single-pole single-throw (SPST) Standard Reed Switch with a glass envelope, NO contact, capable of high voltage and power switching up to 400VDC at 100W. The DRR-129 series switch has hermetically sealed switch contacts are not effected by and have no effect on their external environment.
- Capable of switching European mains voltage
- Low, stable contact resistance
- Low space requirement
- Zero operating power required for contact closure
- Fit and forget durability
Applications
Industrial, Security, Automotive, Safety
Technical Specifications
Operate AT Min
62AT
Product Range
DRR
Operate AT Max
68AT
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002