Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1117.0206-01
Order Code1839435
Product Range1117 Series
Technical Datasheet
10 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.770 |
| 5+ | £7.440 |
| 10+ | £6.820 |
| 20+ | £6.140 |
| 50+ | £5.460 |
Price for:Each
Minimum: 1
Multiple: 1
£8.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1117.0206-01
Order Code1839435
Product Range1117 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPNC
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product Range1117 Series
Contact Voltage AC Nom400VAC
Operating Force Max3.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1117.0206-01 is a single-pole Snap Action Switch with 6.3mm quick connect solder terminal and NC function. The 1117 series switch has Ag plated contact, silver plated external/bearing connection and natural glass fibre-reinforced PA housing. The actuator is made of natural glass fibre-reinforced PA.
- Double interrupting jump contact switching system
- Actuator can be approached from all directions
- ≥3 Contact distance
- 3.4mm Minimum large over-travel
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPNC
Contact Current Max
16A
Product Range
1117 Series
Operating Force Max
3.5N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1117.0206-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101