Print Page
Product Information
ManufacturerBURGESS
Manufacturer Part No3BR-103
Order Code7771525
Product Range3BR
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Product Range3BR
Contact Voltage AC Nom250VAC
Operating Force Max7.2N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3BR-103 is a single-pole change-over Snap-action Microswitch with screw terminals, CO circuit and plunger actuator. This side mount switch has silver contact switch, phenolic housing and stainless steel plunger.
- Long overtravel
- Captive washers
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
3BR
Operating Force Max
7.2N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04349