Print Page
Product Information
ManufacturerEAO
Manufacturer Part No51-255.022D.
Order Code1583178
Product Range51 Series
Technical Datasheet
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationOff-On
Product Range51 Series
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
No. of Switch Positions2 Position
Angle of Throw0
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT-1NO, SPDT-NC
Product Range
51 Series
Contact Current Max
5A
Contact Voltage DC Nom
-
Angle of Throw
0
Switch Operation
Off-On
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
No. of Switch Positions
2 Position
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484