Print Page
120 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £228.740 |
Price for:Each
Minimum: 1
Multiple: 1
£228.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoIL 5881.12/100 DC 12 - 280V
Order Code9515089
Product RangeIL 5881
Technical Datasheet
Product RangeIL 5881
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max415VAC
Power Consumption-
SVHCLead (17-Jan-2023)
Product Overview
IL 5881.12/100 DC 12 - 280V is an insulation monitor IL 5881 varimeter for monitoring of insulation resistance of ungrounded DC-voltage systems to earth. 2CO contact configuration. Connection for external test and reset button possible. It features 61 mm deep with terminals near to the bottom to be mounted in consumer units or industrial distribution systems according to DIN 43880.
- Without auxiliary supply
- De-energised on trip
Applications
Industrial, Power Management
Technical Specifications
Product Range
IL 5881
Contact Current
3A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
415VAC
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202