Print Page
14 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £76.740 |
5+ | £74.380 |
10+ | £72.770 |
Price for:Each
Minimum: 1
Multiple: 1
£76.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No80.82.0.240.0000
Order Code1344238
Product Range80 Series
Technical Datasheet
Timer FunctionsStar-Delta
Contact Voltage VDC-
Time Min100ms
Time Max20min
Product Range80 Series
Contact ConfigurationDPST-NO
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 80 series Modular Timers comes in different types - multifunction, ON delay, ON pulse, signal OFF delay, true OFF delay, multifunction with solid state output, star-delta and asymmetrical recycling ON starting.
- High input/output isolation
- IP20 Protection rating
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Timer Functions
Star-Delta
Time Min
100ms
Product Range
80 Series
Contact Current
6A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Contact Voltage VDC
-
Time Max
20min
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11