Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLT4H-DC24V
Order Code184998
Product RangeLT4H Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4H-DC24V
Order Code184998
Product RangeLT4H Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.001s
Time Max999.9h
Product RangeLT4H Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentPushbutton
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
999.9h
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Pushbutton
Time Min
0.001s
Product Range
LT4H Series
Contact Current
5A
Contact Voltage VAC
250VAC
Nom Input Voltage
24V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093