ex VAT

Solid State Relays:

4 Products Found

Farnell offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Farnell’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3258025

RoHS

Each
10+
£24.12
Min: 10 / Mult: 10
SPST-NO
100mA
48VDC
DIN Rail
Screw
3VDC
96VAC
132VAC
PLC-OSC
3257995

RoHS

Each
10+
£19.23
Min: 10 / Mult: 10
SPST-NO
3mA
30VDC
DIN Rail
Push In
5VDC
96VAC
132VAC
PLC-OPT
3258053

RoHS

Each
10+
£64.77
Min: 10 / Mult: 10
-
3mA
60VDC
Socket
Plug In
12VDC
96VAC
144VAC
ST-OV3
3258028

RoHS

Each
10+
£19.23
Min: 10 / Mult: 10
SPST-NO
3mA
30VDC
DIN Rail
Screw
5VDC
96VAC
132VAC
PLC-OSC
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account