Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoPR39MF21NSZF
Order Code1618486
Product RangePR39MF2xNSZ
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoPR39MF21NSZF
Order Code1618486
Product RangePR39MF2xNSZ
Technical Datasheet
Load Current900mA
Product RangePR39MF2xNSZ
Alternatives for PR39MF21NSZF
1 Product Found
Product Overview
The PR39MF21NSZF is a Solid State Relay with zero crossing switching mode and through hole terminals. This PCB mount relay is an integration of an infrared emitting diode (IRED), a phototriac detector and a main output triac. Ideally suited for controlling high voltage AC loads with solid state reliability while providing 4kV isolation (Viso(rms)) from input to output.
- Superior noise immunity
- Lead-free terminal components
- 4kVrms Isolation voltage
- 3V On-state voltage
- 50µs Turn-on maximum time
- -30 to 85°C Operating temperature range
Applications
Motor Drive & Control, HVAC, Automation & Process Control, Lighting
Technical Specifications
Load Current
900mA
Product Range
PR39MF2xNSZ
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056