Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4850
Order Code1613839
Product RangeH12 Series
Technical Datasheet
258 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £46.980 |
5+ | £42.980 |
10+ | £40.720 |
Price for:Each
Minimum: 1
Multiple: 1
£46.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4850
Order Code1613839
Product RangeH12 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH12 Series
Product Overview
- H1 series solid state relay
- SCR output for heavy industrial loads, direct power lead frame
- Zero voltage turn-on switching
- UL/CSA/VDE approved, UL94 V-0 housing
- Improved SEMS screw and washer, DC control, screw termination
- Redesigned housing with anti-rotation barriers, epoxy free design
- Direct bond copper substrate, EMC compliant to level 3
- 1200Vpk transient overvoltage
- 48-530VAC operating voltage, rated load current is 50amps
- Ambient operating temperature range from -40 to 80°C
Contents
Solid state relay, Snubber.
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H12 Series
Technical Docs (3)
Alternatives for H12D4850
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865