500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £9.840 |
5+ | £7.950 |
10+ | £7.880 |
20+ | £7.800 |
50+ | £7.650 |
Product Information
Product Overview
The ASSR-1530-005E is a High Current Solid State Relay with DPST-NO contacts and surface mount terminals. This ASSR-15-series relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.12Ω typical for DC, 0.35Ω typical for AC/DC)
- Very high output off-state impedance (10TΩs typical)
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking, Test & Measurement, Medical, Security
Technical Specifications
DPST-NO (2 Form A)
AC / DC
1A
Surface Mount
Gull Wing
3.75kV
-
No SVHC (23-Jan-2024)
DPST-NO
60V
SO-8
5mA
0.5ohm
0.8pF
ASSR
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate