Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5401A201
Order Code4219582
Product RangeD2n/V23105
Also Known As1393793-6, V23105A5401A201
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5401A201
Order Code4219582
Product RangeD2n/V23105
Also Known As1393793-6, V23105A5401A201
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance62ohm
Product Overview
The 1393793-6 is a Signal Relay with bifurcated DPDT-CO silver nickel gold-plated contacts. This D2n/V23105-series signal relay features non latching coil, monostable non-polarized magnetic system, solder through hole terminals and 62Ω coil resistance.
- Immersion cleanable
- 400mW Coil power
- 1050Vrms Dielectric strength between contact and coil
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement, Medical, Consumer Electronics
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
62ohm
Contact Configuration
DPDT
Product Range
D2n/V23105
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability