Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393809-1
Order Code4220122
Product RangeCradle N/V23154 Series
Also Known AsV23154D 721F104
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393809-1
Order Code4220122
Product RangeCradle N/V23154 Series
Also Known AsV23154D 721F104
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeCradle N/V23154 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact Material-
Coil Resistance890ohm
Product Overview
1393809-1 is a multi purpose cradle N relay. Typical applications are measurement and control equipment, control equipment in nuclear powerplant, press controls with high safety requirements (force-guided springs), telecommunications.
- Highly reliable, sockets for easy and quick mounting of relays
- Great variety of contact arrangements and materials to meet specific applications
- Contacts for signal loads and currents up to 5A, size II
- Dimension (L x W x H) (approximate) is 19 x 30 x 30mm
- Coil voltage is 24VDC, contact voltage rating is 250VAC/VDC
- Single contact, screw mount
- Plug-in/solder terminal, dust protected enclosure
- 890 ohm coil resistance, 800mW power consumption
- Gold flash contact plating
- Operating temperature range from -40°C to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
890ohm
Coil Voltage
24VDC
Product Range
Cradle N/V23154 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability