Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.230 |
5+ | £3.080 |
10+ | £2.940 |
20+ | £2.810 |
50+ | £2.650 |
Product Information
Product Overview
1SVR405600R4000 is a pluggable interface relay that is suitable for direct mounting on a printed circuit board or use in conjunction with ABB's sockets. This relay operates with a 12VDC rated control supply voltage and has a 1 c/o (SPDT) output with contacts rated at 250V / 16A, enabling the possibility of switching multiple circuits with a single input signal. Coupled with a socket, the compact size of this relay offers possibilities to save space within a control panel. Furthermore, with an IP degree of 67, this relay offers complete protection against ingress of dust and airborne particles and protection against water and liquids, up to and including immersion in up to one meter of water.
- Pluggable pcb interface relay CR-P function, relay w/o built in LED
- 12VDC rated control supply voltage, 400VAC rated operational voltage
- 50 / 60Hz rated frequency, 1 c/o (SPDT) contact output, 250V / 16A output signal
- Soldering pins terminal type, 1 mounting position
- 400V rated insulation voltage, IP67 degree of protection
- IEC/EN 61810-1 standards
- 12.7mm product net width, 15.7mm product net height, 29mm product net depth / length
- Operation ambient air temperature range from -40 to +85°C
Technical Specifications
SPDT
16A
Socket
250V
-
360ohm
12VDC
CR-P Series
DC
Plug In
Silver Nickel
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate