Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £173.470 |
Price for:Each
Minimum: 1
Multiple: 1
£173.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoFLT-GB-ETI-51-V2-A
Order Code3385647
Product RangeForkliftag
Label TypeTag
Label Height285mm
Label Width151mm
Label Diameter-
Label MaterialPolypropylene
Label LegendDo not use until daily check has been carried out
Label ColourRed on White
Pack Quantity10
Product RangeForkliftag
SVHCTo Be Advised
Product Overview
- Forkliftag kit for inspection tagging
- Holder size is 2.00mm depth x 285.00mm height x 151.00mm width
- ABS holder, polypropylene insert
- 0.50mm thickness
- Red on white colour, # of holes are 3
- 125°C maximum service temperature
- OSHA 1910.147 approved
Contents
10 forkliftag holders, 10 forkliftag inserts, 1 pen.
Notes
Do not use until daily check has been carried out.
Technical Specifications
Label Type
Tag
Label Width
151mm
Label Material
Polypropylene
Label Colour
Red on White
Product Range
Forkliftag
Label Height
285mm
Label Diameter
-
Label Legend
Do not use until daily check has been carried out
Pack Quantity
10
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2