Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0117
Order Code2392837
Product RangeMulticomp ESD Matting
Technical Datasheet
13 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £55.850 |
5+ | £53.310 |
10+ | £52.120 |
Price for:Each
Minimum: 1
Multiple: 1
£55.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0117
Order Code2392837
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial4ft
Length1.22m
Length - Imperial24"
External Width610mm
Width - Metric1.22m
Thickness1.5mm
Length - Metric610mm
Surface Resistivity mm1Mohm/sq
Mat FeaturesHeat, Chemical Resistant
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
This ESD Bench Mat has excellent heat and chemical resistance, black colour. It consists of 1.5mm thick conductive rubber with grounding points.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Service, Facility Maintenance, Instrumentation, Production, Safety, Test & Instrumentation
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Width - Imperial
4ft
Length - Imperial
24"
Width - Metric
1.22m
Length - Metric
610mm
Mat Features
Heat, Chemical Resistant
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
1.22m
External Width
610mm
Thickness
1.5mm
Surface Resistivity mm
1Mohm/sq
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74