Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £3.790 |
20+ | £3.030 |
40+ | £2.720 |
Price for:Each
Minimum: 1
Multiple: 1
£3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 026-0466 is a 4 x 0.6-inch Chip Box with conductive foam. This chip box provide an ESD safe and small electronic devices. Designed from corstat conductive corrugated fibre-board. Assembled with high density pin stick grade conductive foam.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Electronics Service, Enclosures, Hobby & Education, Portable Devices, Labeling & Identification, Safety, Utilities
Technical Specifications
ESD Storage Type
Box
External Height - Metric
120mm
External Width - Metric
100mm
External Depth - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
4.7"
External Width - Imperial
3.9"
External Depth - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15