Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £38.540 |
Price for:Each
Minimum: 1
Multiple: 1
£38.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37517
Order Code3806628
ESD Storage TypeIn Plant Handler
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial12.88"
External Width - Metric327.03mm
External Depth - Imperial22.88"
External Depth - Metric581.03mm
Product Range-
SVHCTo Be Advised
Product Overview
- 581mm x 327mm x 203mm (22-7/8in x 12-7/8in x 8in) storage container
- Protektive Pak® shipping, handling and storage container
- Constructed of impregnated corrugated material for greater durability
- Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9ohm per ANSI/ESD STM11.11
- Buried shielding layer minimizes the potential of sloughing and rub-off contamination
- Easy assembly without the need for tape, glue or staples
- Includes punch out hand holes for ease of handling
- Made from 100% recycled material and is 100% recyclable
- No tooling cost
- Reusable, ensuring low cost
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
203.2mm
External Width - Metric
327.03mm
External Depth - Metric
581.03mm
SVHC
To Be Advised
External Height - Imperial
8"
External Width - Imperial
12.88"
External Depth - Imperial
22.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate