Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £9.870 |
25+ | £8.230 |
50+ | £7.350 |
Price for:Each
Minimum: 1
Multiple: 1
£9.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000242
Order Code2822377
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial4.33"
External Height - Metric110mm
External Width - Imperial12.01"
External Width - Metric305mm
External Depth - Imperial15.94"
External Depth - Metric405mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DT000242 from Duratool is an antistatic storage box. It has external size of 405mm (L) x 305mm (W) x 110mm (H) and internal size of 365mm (L) x 275mm (W) x 102mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 0.83Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
110mm
External Width - Metric
305mm
External Depth - Metric
405mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
4.33"
External Width - Imperial
12.01"
External Depth - Imperial
15.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83