30 more incoming. You can reserve stock now
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £5.232 |
Product Information
Product Overview
While there are many types of temperature sensors available in the market, the DS18B20 arduino Temperature Sensor form DALLAS is the best choice in applications which require high accuracy and high reliability. Its ultra-small size, low hardware overhead, strong anti-interference capability and high accuracy, together with other additional features makes DS18B20 even more popular among users. For electronic enthusiasts and hobbyists, the DS18B20 is a good start for learning and developing temperature-dependent prototypes.
- Digital temperature conversion and output
- Advanced single-bus data communication
- Maximum 12-bit resolution, accuracy up to ±0.5 degrees Celsius
- Parasitic mode available
- Functional detection range: -55°C to +125°C (-67°F to +257°F)
- Built-in EEPROM and temperature limit
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Temperature Sensor
Gravity Series
Arduino Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate