Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.940 |
Product Information
Product Overview
DRI0044 is a micro dual way DC motor driver with Gravity connector. It is design based on TB6612FNG motor driver chip. It inherits DFRobot L298N motor control logic, which only need four pins to drive 2 motors. The Gravity connector version expands four GPIO with standard Gravity connector. Once you use the Gravity IO Expansion board, it will be quite convenient. TB6612FNG is a dual-channel full-bridge drive chip. The maximum continuous drive current of single channel can reach 1.2A, peak value 2A/3.2A (continuous pulse / single pulse) , which can drive some micro DC motors. The control logic is similar to L298n, and the code can be directly compatible with the DFROBOT L298N motor driver. Standard XH2.54 pin can be inserted directly into the breadboard.
- VCC operating voltage range from 2.7V to 5.5V
- VM input power range from 2.5V to 12V
- Output current is 1.2A (single-channel continuous drive current)
- Start/peak current is 2A (continuous pulse)/3.2A (single pulse)
- Dimension is 1.57x1.57(in) / 40 × 40(mm)
Contents
2x1.2A DC motor driver (TB6612FNG) x1, XH2.54-6pin x2.
Technical Specifications
-
-
-
DC Motor Driver TB6612FNG, 2 x XH2.54 6 Pin Header
No SVHC (21-Jan-2025)
-
TB6612FNG
Arduino UNO Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate