Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0032
Order Code3974114
Product RangeFermion Series
Also Known AsGTIN UPC EAN: 6959420907748
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £6.760 |
Price for:Each
Minimum: 1
Multiple: 1
£6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0032
Order Code3974114
Product RangeFermion Series
Also Known AsGTIN UPC EAN: 6959420907748
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberADXL345
Silicon Family Name-
For Use WithArduino UNO Board
Kit ContentsTriple Axis Accelerometer ADXL345 Board
Product RangeFermion Series
Product Overview
SEN0032 is a breakout board for the Analog Device ADXL345. The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit two's complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface.
- 2.0-3.6VDC supply voltage
- Ultra low power: 40uA in measurement mode, 0.1uA in standby at 2.5V
- Tap/double tap detection
- Free-fall detection
Contents
Triple axis accelerometer ADXL345 x1.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Triple Axis Accelerometer ADXL345 Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
ADXL345
For Use With
Arduino UNO Board
Product Range
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008