Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5612
Order Code3021755
Also Known AsGTIN UPC EAN: 6609025141060
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £11.330 |
Price for:Each
Minimum: 1
Multiple: 1
£11.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5612
Order Code3021755
Also Known AsGTIN UPC EAN: 6609025141060
Technical Datasheet
Accessory TypeServo Driver Board
For Use Withmicro:bit
Product Range-
Product Overview
Comprehensive servo driver board solution designed for the micro:bit and is capable of driving up to 16 servos simultaneously, perfect for any number of robotics projects.
- Integrated Edge connector for the micro:bit
- Link Standard pluggable pin header allows for the board to be connected to other micro:bit accessory boards
- Power is supplied via dedicated screw connections or the 0.1" pitch power connector
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Max. continuous current (all servos): 6A
- Dimensions (HxWxD): 16x62x67.4mm
Contents
Servo board only
Technical Specifications
Accessory Type
Servo Driver Board
Product Range
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03